Lapp Black Polyamide Cable Gland, PG13.5 Thread, 6mm min., 12mm max., IP68
Technical Document
Specifications
Brand
LappThread Size
PG13.5
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Polyamide
Colour
Black
IP Rating
IP68
Country of Origin
Germany
BD 4.600
BD 0.460 Each (In a Pack of 10) (Exc. Vat)
BD 5.060
BD 0.506 Each (In a Pack of 10) (inc. VAT)
10
BD 4.600
BD 0.460 Each (In a Pack of 10) (Exc. Vat)
BD 5.060
BD 0.506 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappThread Size
PG13.5
Maximum Cable Diameter
12mm
Minimum Cable Diameter
6mm
Material
Polyamide
Colour
Black
IP Rating
IP68
Country of Origin
Germany