Lapp ÖLFLEX, Coiled, 0.5m 5 Core, Grey Polyurethane PUR Power Cable +50°C

RS Stock No.: 451-6789Brand: LappManufacturers Part No.: 70002699
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

0.5m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

Polyurethane PUR

Voltage Rating

500 V

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

1250 mm

Number of Strands

30

Coil Diameter

500mm

Conductor Material

Bare Copper

Series

ÖLFLEX

Core Strands

30/30 mm

American Wire Gauge

15 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

CE

Cable Shape

Coiled Multicore

Country of Origin

Germany

Product details

SPIREX® ÖLFLEX® 400P coiled cord

From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.

The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.

The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.

Features and Benefits

• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;

• Power Management
• Mechanical engineering
• Automation and control

Standards

Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5

Stock information temporarily unavailable.

BD 23.370

BD 23.370 Each (Exc. Vat)

BD 25.707

BD 25.707 Each (inc. VAT)

Lapp ÖLFLEX, Coiled, 0.5m 5 Core, Grey Polyurethane PUR Power Cable +50°C

BD 23.370

BD 23.370 Each (Exc. Vat)

BD 25.707

BD 25.707 Each (inc. VAT)

Lapp ÖLFLEX, Coiled, 0.5m 5 Core, Grey Polyurethane PUR Power Cable +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Sheath Colour

Grey

Length

0.5m

Cable Type

Coiled

Outer Diameter

8.1mm

Sheath Material

Polyurethane PUR

Voltage Rating

500 V

Size of Strands

30 AWG

Maximum Operating Temperature

+50°C

Uncoiled Length

1250 mm

Number of Strands

30

Coil Diameter

500mm

Conductor Material

Bare Copper

Series

ÖLFLEX

Core Strands

30/30 mm

American Wire Gauge

15 AWG

Insulation material

PVC

Minimum Operating Temperature

-5°C

Standards Met

CE

Cable Shape

Coiled Multicore

Country of Origin

Germany

Product details

SPIREX® ÖLFLEX® 400P coiled cord

From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.

The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.

The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.

Features and Benefits

• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V

Applications

The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;

• Power Management
• Mechanical engineering
• Automation and control

Standards

Core in accordance with VDE 0812/0285, sheath in accordance with VDE 0250/0285, conductor construction in accordance with VDE 0295//5