Technical Document
Specifications
Brand
LappNumber Of Contacts
17
Mounting Type
Panel Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EPIC CIRCON
Voltage Rating
50.0 V
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
LAPP Circon M23 Panel Mount Connector
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.
BD 13.435
BD 13.435 Each (Exc. Vat)
BD 14.778
BD 14.778 Each (inc. VAT)
1
BD 13.435
BD 13.435 Each (Exc. Vat)
BD 14.778
BD 14.778 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.435 |
5 - 9 | BD 12.322 |
10 - 24 | BD 11.839 |
25+ | BD 11.345 |
Technical Document
Specifications
Brand
LappNumber Of Contacts
17
Mounting Type
Panel Mount
Connector Size
M23
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68
Current Rating
7.0A
Body Orientation
Straight
Series
EPIC CIRCON
Voltage Rating
50.0 V
Mating Type
Keyed
Housing Material
Zinc
Contact Plating
Gold
Contact Material
Copper
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Country of Origin
Germany
Product details
LAPP Circon M23 Panel Mount Connector
From Lapp, the CIRCON M23 series of circular connectors are a rugged and compact solution to industrial connector applications. With a standard M23 threaded housing for easy and assured mating, the connectors also form a tight seal when mated to prevent environmental ingress. Coupled with their nickel-plated zinc shell, which offers excellent mechanical protection, the CIRCON M23 series of connectors are durable and reliable.
The easy to assemble connector kits also feature an indented area for use with colour coding rings, which are an ideal way to identify connectors for quick and easy cable management.
These panel mounted connectors have a robust flange that can screw-in to a panel for a reliable connection to machinery or relays. There is also a dust cap available to ensure panel mount connectors are environmentally sealed even when unmated.
Features and Benefits
Designed to DIN Specification EN61984
Protection Class IP68
Resistant to Vibration, Corrosion and EMI
Contact resistance <4mΩ
Quick and Easy Assembly
Easy to Identify Marker System
Operating Temperature Range -25°C to +125°C
UL, CSA and VDE approved
Environment
These robust connectors seal to IP68, which means they are highly resistant to dust ingress and resistant to water even when temporarily submerged. As such, they are suitable for use in harsh indoor environments, and even for some outdoor applications.
The connector is also designed to be resistant to damage by vibration, which makes them suitable for use with heavy industrial machinery.
Applications
These CIRCON M23 panel mount connectors are for use with multicore cables in a variety of industrial control signal applications, and for servo drive encoder feedback.
Robotics
Control and Automation
Printing
Mating Connectors
Panel mounted CIRCON M23 connectors are compatible with cable mounted connectors.
219-475 is a 7 way cable mounted socket
219-481 is an 8+1 cable mounted socket
218-905 is a 12 way cable mounted socket
218-955 is a 17 way cable mounted socket
218-911 is a 7 way cable mounted plug
218-927 is an 8+1 way cable mounted plug
218-933 is a 12 way cable mounted plug
218-949 is a 17 way cable mounted plug
Epic® Circon M23 Series
The Epic® Circon M23 connector is a high quality circular connector ideal for signal transmission and servo drive encoder feedback applications in the plastics, printing, analytical instrument, robotic, and machine tool industries, and any other industrial or commercial application where a compact, rugged connector is required. The connectors guarantee an excellent EMC shielding, increased safety against intrusion of water and a clear visible and tangible action when mating.