Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Male, EPIC KIT H, 2 kV

RS Stock No.: 280-5126Brand: LappManufacturers Part No.: 75009601Distrelec Article No.: 30073384
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

4

Current Rating

CSA: 10 A, IEC: 23 A, UL: 10 A

Gender

Male

Series

EPIC KIT H

Type

Kit

Voltage Rating

2 kV

Country of Origin

Germany

BD 7.826

BD 7.826 Each (Exc. Vat)

BD 8.609

BD 8.609 Each (inc. VAT)

Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Male, EPIC KIT H, 2 kV

BD 7.826

BD 7.826 Each (Exc. Vat)

BD 8.609

BD 8.609 Each (inc. VAT)

Lapp Kit, 4 Way, CSA: 10 A, IEC: 23 A, UL: 10 A, Male, EPIC KIT H, 2 kV

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

4

Current Rating

CSA: 10 A, IEC: 23 A, UL: 10 A

Gender

Male

Series

EPIC KIT H

Type

Kit

Voltage Rating

2 kV

Country of Origin

Germany