Lapp, Circon LS1 6 Pole Din Plug, DIN EN 61984, 22A, 630 V IP68, Male, Cable Mount

RS Stock No.: 219-289Brand: LappManufacturers Part No.: 76133000
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

22A

Voltage Rating

630 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61984

Series

Circon LS1

Housing Material

Nickel Plated Zinc

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Epic® Circon LS1 power Connector Plug

From Lapp, the Epic Circon LS1 power connector has been specifically developed for industrial and commercial applications, where cable to cable or cable to machine connections are required. This robust and reliable connector is ideal where compact, rugged circular connectors are needed.

The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 plug can be used in a variety of challenging environments.

This cable mounting connector plug features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.

The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.

Features and Benefits

• Complies with the requirements of DIN EN 61984
• Highest protection against vibration, corrosion and EMI
• Protection class IP68
• 500 mating cycles
• Contact resistance <5mΩ
• Easy and fast labelling of the connector through integrated marking system
• Mechanical Resistance

Applications

The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;

• Plant Engineering
• Servo Drives
• Wind Energy

Environment

The Epic LS1 Power Connector plug is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.

Accessories

Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.

219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 25.746

BD 25.746 Each (Exc. Vat)

BD 28.321

BD 28.321 Each (inc. VAT)

Lapp, Circon LS1 6 Pole Din Plug, DIN EN 61984, 22A, 630 V IP68, Male, Cable Mount

BD 25.746

BD 25.746 Each (Exc. Vat)

BD 28.321

BD 28.321 Each (inc. VAT)

Lapp, Circon LS1 6 Pole Din Plug, DIN EN 61984, 22A, 630 V IP68, Male, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.746
5 - 9BD 23.364
10 - 24BD 22.434
25+BD 21.456

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Lapp

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Current Rating

22A

Voltage Rating

630 V

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 61984

Series

Circon LS1

Housing Material

Nickel Plated Zinc

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Epic® Circon LS1 power Connector Plug

From Lapp, the Epic Circon LS1 power connector has been specifically developed for industrial and commercial applications, where cable to cable or cable to machine connections are required. This robust and reliable connector is ideal where compact, rugged circular connectors are needed.

The connector guarantees excellent EMC shielding, meaning it is suitable for applications where electromagnetic signal interference is a concern. It also features excellent environmental and water resistance. Combined with its mechanical resistance and resistance to corrosion and chemicals, the means the Epic Circon LS1 plug can be used in a variety of challenging environments.

This cable mounting connector plug features an integrated cable gland, for optimum strain relief as well as excellent protection against vibration. It also features a visible and tangible action when mating, for added convenience.

The contacts are crimp terminated to guarantee the highest quality, while at the same time keeping installation costs low.

Features and Benefits

• Complies with the requirements of DIN EN 61984
• Highest protection against vibration, corrosion and EMI
• Protection class IP68
• 500 mating cycles
• Contact resistance <5mΩ
• Easy and fast labelling of the connector through integrated marking system
• Mechanical Resistance

Applications

The LS1 connector is EMC compliant and resistant to signal interference. Due to the Epic Circon series' rugged characteristics, they are commonly used in;

• Plant Engineering
• Servo Drives
• Wind Energy

Environment

The Epic LS1 Power Connector plug is protected to IP68, which means it has excellent protection against the ingress of dust and particles, as well as a strong resistance to liquids, even up to full submersion for a limited time and depth. A such, it is ideal or hash industrial environments, and even some outdoor applications.

Accessories

Lapp provides protection caps for the LS1 series of connectors, meaning they can retain their environmental protection even when not mated.

219-065 is a polymer M23 protective cap for LS1 Connectors
219-374 is a brass M23 protective cap for LS1 Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more