Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp 5 Core Mains Power Cable, 1.5 mm², 100m Neoprene Sheath, 750 V

RS Stock No.: 560-745Brand: Lapp
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Outer Diameter

14.22mm

Sheath Material

Neoprene

Voltage Rating

750 V

Conductor Strand Type

Stranded

Size of Strands

30 AWG

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

16

Insulation material

Rubber

Minimum Operating Temperature

-25°C

Core Strands

30/30

Conductor Material

Copper

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Lapp 5 Core Mains Power Cable, 1.5 mm², 100m Neoprene Sheath, 750 V

P.O.A.

Lapp 5 Core Mains Power Cable, 1.5 mm², 100m Neoprene Sheath, 750 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

1.5 mm²

Number of Cores

5

Length

100m

Outer Diameter

14.22mm

Sheath Material

Neoprene

Voltage Rating

750 V

Conductor Strand Type

Stranded

Size of Strands

30 AWG

Maximum Operating Temperature

+60°C

Number of Strands

30

American Wire Gauge

16

Insulation material

Rubber

Minimum Operating Temperature

-25°C

Core Strands

30/30

Conductor Material

Copper

You may be interested in
RS PRO, 100m 5 Core, Black CPE Power Cable +60°C
BD 355.2081 Reel of 100 Metres (Exc. Vat)