Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath

RS Stock No.: 288-2027Brand: LappManufacturers Part No.: ÖLFLEX CLASSIC 100 300/500V 4G0,5Distrelec Article No.: 30049250
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

4

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Length

50m

Distrelec Product Id

30049250

Country of Origin

China

Stock information temporarily unavailable.

BD 28.088

BD 0.562 Each (Exc. Vat)

BD 30.897

BD 0.618 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath

BD 28.088

BD 0.562 Each (Exc. Vat)

BD 30.897

BD 0.618 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 4 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

4

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Control Cable Type

YY

Sheath Colour

Grey

Length

50m

Distrelec Product Id

30049250

Country of Origin

China