Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
RS Stock No.: 287-6756Brand: LappManufacturers Part No.: ÖLFLEX CLASSIC 100 300/500V 7G0,5Distrelec Article No.: 30049252
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 100
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Country of Origin
Bulgaria
You may be interested in
Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWGBrand: Lapp
BD 101.1871 Reel of 50 Metres (Exc. Vat)
Stock information temporarily unavailable.
BD 55.825
BD 1.116 Each (Exc. Vat)
BD 61.407
BD 1.228 Each (inc. VAT)
Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
50
BD 55.825
BD 1.116 Each (Exc. Vat)
BD 61.407
BD 1.228 Each (inc. VAT)
Lapp ÖLFLEX CLASSIC 100 Multicore Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWG
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWGBrand: Lapp
BD 101.1871 Reel of 50 Metres (Exc. Vat)
Technical Document
Specifications
Brand
LappSeries
ÖLFLEX CLASSIC 100
Number of Cores
7
Cross Sectional Area
0.5 mm²
American Wire Gauge
20 AWG
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
YY
Screened/Unscreened
Unscreened
Length
50m
Country of Origin
Bulgaria
You may be interested in
Lapp ÖLFLEX CLASSIC 100 Control Cable, 7 Cores, 0.5 mm², YY, Unscreened, 50m, Grey PVC Sheath, 20 AWGBrand: Lapp
BD 101.1871 Reel of 50 Metres (Exc. Vat)