Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lapp OLFLEX CLASSIC Multicore Cable, 12 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath

RS Stock No.: 288-2029Brand: LappManufacturers Part No.: ÖLFLEX CLASSIC 110 12G0,5Distrelec Article No.: 30049474
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

12

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

50m

Distrelec Product Id

30049474

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 145.200

BD 2.904 Each (Exc. Vat)

BD 159.720

BD 3.194 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 12 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath

BD 145.200

BD 2.904 Each (Exc. Vat)

BD 159.720

BD 3.194 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 12 Cores, 0.5 mm², YY, 50m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

12

Cross Sectional Area

0.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

50m

Distrelec Product Id

30049474

Country of Origin

Germany

You may be interested in