Lapp OLFLEX CLASSIC Multicore Cable, 5 Cores, 1.5 mm², YY, 25m, Grey PVC Sheath

RS Stock No.: 288-2031Brand: LappManufacturers Part No.: ÖLFLEX CLASSIC 110 5G1,5Distrelec Article No.: 30049488
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

5

Cross Sectional Area

1.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

25m

Distrelec Product Id

30049488

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

BD 71.912

BD 2.876 Each (Exc. Vat)

BD 79.103

BD 3.164 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 5 Cores, 1.5 mm², YY, 25m, Grey PVC Sheath

BD 71.912

BD 2.876 Each (Exc. Vat)

BD 79.103

BD 3.164 Each (inc. VAT)

Lapp OLFLEX CLASSIC Multicore Cable, 5 Cores, 1.5 mm², YY, 25m, Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

OLFLEX CLASSIC

Number of Cores

5

Cross Sectional Area

1.5 mm²

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Control Cable Type

YY

Length

25m

Distrelec Product Id

30049488

Country of Origin

France

You may be interested in