Lapp, Spiral Cable, 2.8m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable

RS Stock No.: 283-5977Brand: LappManufacturers Part No.: SP.KABEL 5X0.25 SHIELDED 700 MMDistrelec Article No.: 15558416
View all in Power Cable

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

5

Sheath Colour

Black

Length

2.8m

Armoured

Yes

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Voltage Rating

300 V

Distrelec Product Id

15558416

Country of Origin

Sweden

Stock information temporarily unavailable.

BD 27.830

BD 27.830 Each (Exc. Vat)

BD 30.613

BD 30.613 Each (inc. VAT)

Lapp, Spiral Cable, 2.8m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable

BD 27.830

BD 27.830 Each (Exc. Vat)

BD 30.613

BD 30.613 Each (inc. VAT)

Lapp, Spiral Cable, 2.8m 5 Core, Black Polyurethane PUR Multicore Mains Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Cross Sectional Area

0.25 mm²

Number of Cores

5

Sheath Colour

Black

Length

2.8m

Armoured

Yes

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Voltage Rating

300 V

Distrelec Product Id

15558416

Country of Origin

Sweden