Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar Digital Panel Voltmeter DC, LCD Display 4.5-Digits ±1 %

RS Stock No.: 260-038Brand: LascarManufacturers Part No.: DPM 300S
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

8.5mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 4.5-Digits ±1 %

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 4.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

4.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

8.5mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 5.5 to 19mm Digit Height

All have an operating temperature range of 0 to 50°C unless specified otherwise.

You may be interested in