Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
33mm
Cutout Width
68mm
Depth
10.6mm
Supply Voltage
4.5 → 5.5 V dc
Digit Height
11 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
11mm, 3.5 Digit Meters
User-programmable decimal points
Auto zero, auto polarity
Display hold
Input leakage current: 10pA
Resolution: 100μV
Temperature stability: 150ppm/°C
Functions as an ammeter when used with a 200mV digital current shunt
H36 x W72 x D24.5mm
Panel cut-out: 68 x 33mm
Depth behind panel: 20.5mm
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).
BD 30.624
BD 30.624 Each (Exc. Vat)
BD 33.686
BD 33.686 Each (inc. VAT)
1
BD 30.624
BD 30.624 Each (Exc. Vat)
BD 33.686
BD 33.686 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.624 |
5 - 9 | BD 29.672 |
10+ | BD 29.029 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LED
Cutout Height
33mm
Cutout Width
68mm
Depth
10.6mm
Supply Voltage
4.5 → 5.5 V dc
Digit Height
11 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
11mm, 3.5 Digit Meters
User-programmable decimal points
Auto zero, auto polarity
Display hold
Input leakage current: 10pA
Resolution: 100μV
Temperature stability: 150ppm/°C
Functions as an ammeter when used with a 200mV digital current shunt
H36 x W72 x D24.5mm
Panel cut-out: 68 x 33mm
Depth behind panel: 20.5mm
LED, 11 to 19mm Digit Height
All meters have an accuracy of ±0.1% ( ± 1 count).