Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
8.4mm
Supply Voltage
7.5 → 14 v DC
Digit Height
19 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
19mm, 3.5 Digit Meter - Dual Rail Input, Lascar DPM 950
Auto-zero, auto-polarity
Low battery power indication
Logic selectable decimal points
LED green backlit display for low light viewing
Backlight current: 50mA
Functions as ammeter when used with a 200mV digital current shunt
Supplied with
IDC ribbon cable connector, mounting bezel and window
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
BD 29.458
BD 29.458 Each (Exc. Vat)
BD 32.404
BD 32.404 Each (inc. VAT)
1
BD 29.458
BD 29.458 Each (Exc. Vat)
BD 32.404
BD 32.404 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 29.458 |
5 - 9 | BD 28.567 |
10+ | BD 28.270 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
8.4mm
Supply Voltage
7.5 → 14 v DC
Digit Height
19 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
19mm, 3.5 Digit Meter - Dual Rail Input, Lascar DPM 950
Auto-zero, auto-polarity
Low battery power indication
Logic selectable decimal points
LED green backlit display for low light viewing
Backlight current: 50mA
Functions as ammeter when used with a 200mV digital current shunt
Supplied with
IDC ribbon cable connector, mounting bezel and window
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.