Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
8.4mm
Supply Voltage
3.5 → 6.5 V dc
Digit Height
19 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.
BD 31.933
BD 31.933 Each (Exc. Vat)
BD 35.126
BD 35.126 Each (inc. VAT)
1
BD 31.933
BD 31.933 Each (Exc. Vat)
BD 35.126
BD 35.126 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 31.933 |
5 - 9 | BD 30.943 |
10+ | BD 30.376 |
Technical Document
Specifications
Brand
LascarCurrent Type
DC
Number Of Digits
3.5
Display Type
LCD
Cutout Height
40mm
Cutout Width
72mm
Depth
8.4mm
Supply Voltage
3.5 → 6.5 V dc
Digit Height
19 mm
Meter Accuracy
±1 %
Analogue Effect
Digits Only
Minimum Temperature
0°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Country of Origin
China
Product details
LCD 5.5 to 19mm Digit Height
All have an operating temperature range of 0 to 50°C unless specified otherwise.