Technical Document
Specifications
Brand
LascarAccessory Type
LCD Thermocouple Indicator
For Use With
Type J K and T Thermocouple
Distrelec Product Id
30401818
Country of Origin
China
Product details
19mm, 3.5 Digit LCD, Type K, Temperature Indicator with LED Backlighting
Cold function compensation allows operation in ambient temperatures from 0 to 50°C without affecting accuracy
Degrees centigrade reading
Two potentiometers for calibration
Connections via screw terminals
Mounting bezel and window supplied
Optional, IP67 rated, alloy bezel available
Accuracy ± 1% (± 1 count)
LED / LCD Temperature Displays
BD 34.644
BD 34.644 Each (Exc. Vat)
BD 38.108
BD 38.108 Each (inc. VAT)
1
BD 34.644
BD 34.644 Each (Exc. Vat)
BD 38.108
BD 38.108 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 34.644 |
5 - 9 | BD 33.572 |
10+ | BD 32.940 |
Technical Document
Specifications
Brand
LascarAccessory Type
LCD Thermocouple Indicator
For Use With
Type J K and T Thermocouple
Distrelec Product Id
30401818
Country of Origin
China
Product details
19mm, 3.5 Digit LCD, Type K, Temperature Indicator with LED Backlighting
Cold function compensation allows operation in ambient temperatures from 0 to 50°C without affecting accuracy
Degrees centigrade reading
Two potentiometers for calibration
Connections via screw terminals
Mounting bezel and window supplied
Optional, IP67 rated, alloy bezel available
Accuracy ± 1% (± 1 count)