Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-21CFR-TC Temperature Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 161-2909Brand: LascarManufacturers Part No.: EL-21CFR-TC
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-21CFR-TC

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied

Power Source

Battery

Best Temperature Measurement Accuracy

±1°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Includes

Battery, K-Type Thermocouple Probe, Mounting Bracket

Battery Life

2 Years

Temperature Measurement Resolution

1°C

Battery Type

1/2AA

Alarm

Yes

Number Of Readings Per Channel

32510

Country of Origin

China

Stock information temporarily unavailable.

BD 45.748

BD 45.748 Each (Exc. Vat)

BD 50.323

BD 50.323 Each (inc. VAT)

Lascar EL-21CFR-TC Temperature Data Logger, USB, 1 Input Channel(s)

BD 45.748

BD 45.748 Each (Exc. Vat)

BD 50.323

BD 50.323 Each (inc. VAT)

Lascar EL-21CFR-TC Temperature Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-21CFR-TC

Measurement Parameters

Temperature

Sensor Type

J, K, T, Thermocouple

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+1350 (K) °C, +1190 (J) °C, +400 (T) °C. +200 °C K-Type Probe Supplied

Power Source

Battery

Best Temperature Measurement Accuracy

±1°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Includes

Battery, K-Type Thermocouple Probe, Mounting Bracket

Battery Life

2 Years

Temperature Measurement Resolution

1°C

Battery Type

1/2AA

Alarm

Yes

Number Of Readings Per Channel

32510

Country of Origin

China