Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-GFX-DTP Temperature Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 161-2901Brand: LascarManufacturers Part No.: EL-GFX-VAC2
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-GFX-DTP

Measurement Parameters

Temperature

Sensor Type

Vaccine Probe

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.1°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Battery Life

4 Months

Temperature Measurement Resolution

0.1°C

Includes

Battery, Buffered Vaccine Probe, Magnetic Mounting Bracket, USB Cable

Battery Type

1/2AA

Dimensions

101 x 48.5 x 30.5mm

Number Of Readings Per Channel

250000

Alarm

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 145.904

BD 145.904 Each (Exc. Vat)

BD 160.494

BD 160.494 Each (inc. VAT)

Lascar EL-GFX-DTP Temperature Data Logger, USB, 1 Input Channel(s)

BD 145.904

BD 145.904 Each (Exc. Vat)

BD 160.494

BD 160.494 Each (inc. VAT)

Lascar EL-GFX-DTP Temperature Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-GFX-DTP

Measurement Parameters

Temperature

Sensor Type

Vaccine Probe

Interface Type

USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.1°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LCD

Battery Life

4 Months

Temperature Measurement Resolution

0.1°C

Includes

Battery, Buffered Vaccine Probe, Magnetic Mounting Bracket, USB Cable

Battery Type

1/2AA

Dimensions

101 x 48.5 x 30.5mm

Number Of Readings Per Channel

250000

Alarm

Yes

Country of Origin

China