Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration

RS Stock No.: 199-4973Brand: LascarManufacturers Part No.: EL-SIE-1+
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Model Number

EL-SIE-1+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Calibrated

RSCAL

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

1000000

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration

Calibration type

P.O.A.

Lascar EL-SIE-1+ Temperature Data Logger, USB, 1 Input Channel(s) - RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Model Number

EL-SIE-1+

Number Of Input Channels

1

Measurement Parameters

Temperature

Sensor Type

Temperature

Interface Type

USB

Data Logger Type

Temperature

Calibrated

RSCAL

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.2°C

Minimum Operating Temperature

-18°C

Maximum Operating Temperature

+55°C

Display Type

LCD

Battery Life

1 Year

Temperature Measurement Resolution

0.01°C

Battery Type

AAA

Alarm

Yes

Number Of Readings Per Channel

1000000

Country of Origin

China