Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 666-8166Brand: LascarManufacturers Part No.: EL-USB-2+Distrelec Article No.: 30215800
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-2+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Battery Life

3 Years

Includes

1/2 AA battery and wall mount clip

Battery Type

1/2AA

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.05 %RH

Dimensions

108 x 25 x 22mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

16382

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 42.449

BD 42.449 Each (Exc. Vat)

BD 46.694

BD 46.694 Each (inc. VAT)

Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB, 1 Input Channel(s)

BD 42.449

BD 42.449 Each (Exc. Vat)

BD 46.694

BD 46.694 Each (inc. VAT)

Lascar EL-USB-2+ Temperature & Humidity Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-2+

Measurement Parameters

Humidity, Temperature, Dew Point

Sensor Type

Humidity, Temperature

Interface Type

USB

Data Logger Type

Temperature & Humidity

Maximum Temperature Measurement

+80 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.3°C

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Battery Life

3 Years

Includes

1/2 AA battery and wall mount clip

Battery Type

1/2AA

Alarm

Yes

Best Humidity Measurement Accuracy

± 2.05 %RH

Dimensions

108 x 25 x 22mm

Maximum Humidity Measurement

100%RH

Temperature Measurement Resolution

0.5°C

Humidity Measurement Resolution

0.5%RH

Number Of Readings Per Channel

16382

Country of Origin

China

You may be interested in