Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar EL-USB-5 Event Data Logger, USB, 1 Input Channel(s)

RS Stock No.: 703-1304Brand: LascarManufacturers Part No.: EL-USB-5
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-5

Measurement Parameters

Counter, Event, State Change

Sensor Type

Voltage, Volt Free

Interface Type

USB

Data Logger Type

Event

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LED

Battery Life

1 Year

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Number Of Readings Per Channel

32510

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 36.377

BD 36.377 Each (Exc. Vat)

BD 40.015

BD 40.015 Each (inc. VAT)

Lascar EL-USB-5 Event Data Logger, USB, 1 Input Channel(s)

BD 36.377

BD 36.377 Each (Exc. Vat)

BD 40.015

BD 40.015 Each (inc. VAT)

Lascar EL-USB-5 Event Data Logger, USB, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

EL-USB-5

Measurement Parameters

Counter, Event, State Change

Sensor Type

Voltage, Volt Free

Interface Type

USB

Data Logger Type

Event

Power Source

Battery

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+80°C

Display Type

LED

Battery Life

1 Year

Includes

1/2 AA Battery

Battery Type

1/2AA

Alarm

Yes

Dimensions

26.8 (Dia.) x 98mm

Number Of Readings Per Channel

32510

Country of Origin

Indonesia