Lascar Carrying Case for Use with EL-USB-1

RS Stock No.: 500-721Brand: LascarManufacturers Part No.: EL-USB-CASE
brand-logo
View all in Data Logger Accessories

Technical Document

Specifications

Brand

Lascar

Accessory Type

Carrying Case

For Use With

EL-USB-1

Country of Origin

China

Product details

EL-USB Series Data Logger Watertight Case

Heavy Duty, Machined Alloy Case for use with Lascar EL-USB Data Loggers

Offers + IP67 rating to the Lascar EL-USB-1 and EL-USB-2 series loggers.
Sleek, Metal design
Sealed using rubber o-ring in lid
Offers further protection in a variety of harsh applications including those where industrial environments, liquids, chemicals…etc. can be present
4mm hole for attaching a line for submerging in tanks, wells etc.
External dimensions 122mm x 28mm dia

BD 7.848

BD 7.848 Each (Exc. Vat)

BD 8.633

BD 8.633 Each (inc. VAT)

Lascar Carrying Case for Use with EL-USB-1

BD 7.848

BD 7.848 Each (Exc. Vat)

BD 8.633

BD 8.633 Each (inc. VAT)

Lascar Carrying Case for Use with EL-USB-1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Lascar

Accessory Type

Carrying Case

For Use With

EL-USB-1

Country of Origin

China

Product details

EL-USB Series Data Logger Watertight Case

Heavy Duty, Machined Alloy Case for use with Lascar EL-USB Data Loggers

Offers + IP67 rating to the Lascar EL-USB-1 and EL-USB-2 series loggers.
Sleek, Metal design
Sealed using rubber o-ring in lid
Offers further protection in a variety of harsh applications including those where industrial environments, liquids, chemicals…etc. can be present
4mm hole for attaching a line for submerging in tanks, wells etc.
External dimensions 122mm x 28mm dia