Lascar EL-WIFi-TP+ Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WiFi-TP+
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP44
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.01°C
Includes
3m High Accuracy Thermistor Probe
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Dimensions
70 x 23 x 82mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China
Product details
Corintech FilesThruTheAir WIFI-TP+ High Accuracy Temperature Probe Data Logging Sensor
The FilesThruTheAirTM WiFi-TP+ data logger measures the temperature of the environment in which the high accuracy probe is situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-TP+ is suitable for various industries including: medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-TP+ runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAirTM Cloud
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including: email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
WiFi capability and integrated display
Wireless connectivity to PC via WiFi
Measurement range -40 to +125°C (-40 to +257°F)
Temperature accuracy ±0.1°C (-10 to +70°C)
Temperature display resolution to 0.01°C
Supplied with
Wall bracket, Micro USB lead, 3M high accuracy thermistor probe
Standards
IEEE 802.11
BD 79.926
BD 79.926 Each (Exc. Vat)
BD 87.919
BD 87.919 Each (inc. VAT)
1
BD 79.926
BD 79.926 Each (Exc. Vat)
BD 87.919
BD 87.919 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WiFi-TP+
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.2°C
IP Rating
IP44
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+55°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.01°C
Includes
3m High Accuracy Thermistor Probe
Battery Type
Rechargeable Lithium-Ion
Alarm
Yes
Dimensions
70 x 23 x 82mm
Number Of Readings Per Channel
Unlimited
Country of Origin
China
Product details
Corintech FilesThruTheAir WIFI-TP+ High Accuracy Temperature Probe Data Logging Sensor
The FilesThruTheAirTM WiFi-TP+ data logger measures the temperature of the environment in which the high accuracy probe is situated. Live data is streamed wirelessly over any WiFi network and stored for viewing on a PC or the FilesThruTheAirTM Cloud. The WiFi-TP+ is suitable for various industries including: medical, food and drink, logistics, manufacturing, storage, museums and heritage, site management, horticulture and agriculture, IT, education and many more.
FilesThruTheAirTM WiFi sensors have a customisable sensor name, °C/°F options, sample rate (10 seconds to 12 hours) and high / low alarms. They are easily set-up and configured using free software. Once set-up is completed, you can remotely change settings, as well as view and graph data using either the PC software or the FilesThruTheAirTM Cloud.
The LCD includes several features including Max and Min readings, and an indicator for low battery, WiFi connection and signal strength. The WiFi-TP+ runs from a rechargeable lithium polymer battery or alternatively can be permanently powered using a USB wall adapter.
FilesThruTheAirTM Cloud
The FilesThruTheAirTM Cloud makes data universally accessible from any internet enabled device. It showcases impressive new features ideal for remote monitoring including: email alerts, online data storage, multiple user options for differing levels of employee responsibility, and multiple site options for organisations with devices in different locations. Other features include data analysis in graphical and tabular form, exporting and printing, event logs and a device audit trail.
WiFi capability and integrated display
Wireless connectivity to PC via WiFi
Measurement range -40 to +125°C (-40 to +257°F)
Temperature accuracy ±0.1°C (-10 to +70°C)
Temperature display resolution to 0.01°C
Supplied with
Wall bracket, Micro USB lead, 3M high accuracy thermistor probe
Standards
IEEE 802.11