Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WiFi-TP+
Measurement Parameters
Temperature
Sensor Type
Vaccine Probe
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.1°C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Includes
Buffered Vaccine Probe
Battery Type
Rechargeable Battery
Dimensions
82 x 70 x 36mm
Number Of Readings Per Channel
Unlimited
Alarm
Yes
Country of Origin
China
BD 113.597
BD 113.597 Each (Exc. Vat)
BD 124.957
BD 124.957 Each (inc. VAT)
1
BD 113.597
BD 113.597 Each (Exc. Vat)
BD 124.957
BD 124.957 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-WiFi-TP+
Measurement Parameters
Temperature
Sensor Type
Vaccine Probe
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+60 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.1°C
IP Rating
IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Display Type
LCD
Battery Life
6 months
Temperature Measurement Resolution
0.1°C
Includes
Buffered Vaccine Probe
Battery Type
Rechargeable Battery
Dimensions
82 x 70 x 36mm
Number Of Readings Per Channel
Unlimited
Alarm
Yes
Country of Origin
China