Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %

RS Stock No.: 365-6252Brand: LascarManufacturers Part No.: EMV 1200Distrelec Article No.: 30399536
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

44mm

Cutout Width

21mm

Depth

9mm

Supply Voltage

3 → 50 v DC

Digit Height

12.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

2-Wire LCD Voltmeter with Single-Hole Mounting

No invalid readings
Signal powered
Reverse polarity protected

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.

BD 18.376

BD 18.376 Each (Exc. Vat)

BD 20.214

BD 20.214 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %

BD 18.376

BD 18.376 Each (Exc. Vat)

BD 20.214

BD 20.214 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 18.376
5 - 9BD 17.820
10+BD 17.435

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3

Display Type

LCD

Cutout Height

44mm

Cutout Width

21mm

Depth

9mm

Supply Voltage

3 → 50 v DC

Digit Height

12.5 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Country of Origin

China

Product details

2-Wire LCD Voltmeter with Single-Hole Mounting

No invalid readings
Signal powered
Reverse polarity protected

Lascar, Single Hole Fixing

LCD compact digital/virtual analogue indicators with common dimensions requiring a single 5.5mm diameter mounting hole unless specified otherwise. A rubber seal is included providing splash proof protection for the units when fitted to the meter during installation. All have an operating temperature range of 0°C to 50°C unless specified otherwise.