Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 446-2121Brand: LascarManufacturers Part No.: OEM 1B
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Depth

5.5mm

Supply Voltage

7.5 → 14 v DC

Digit Height

8 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

8mm, 3.5 Digit Component Style

Features and Benefits:

8mm digit height
200mV d.c. full scale reading
Auto-zero and auto-polarity
Selectable decimal points
Compact design

LCD 5.5 to 15mm Digit Height, OEM Applications

All have a full scale deflection of 200mVd.c. and user selectable decimal points. All have an operating temperature range of 0 to +50°C unless specified otherwise.

You may be interested in
Stock information temporarily unavailable.

BD 14.003

BD 14.003 Each (Exc. Vat)

BD 15.403

BD 15.403 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %

BD 14.003

BD 14.003 Each (Exc. Vat)

BD 15.403

BD 15.403 Each (inc. VAT)

Lascar Digital Voltmeter DC, LCD Display 3.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 14.003
5 - 9BD 13.574
10+BD 13.294
You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Depth

5.5mm

Supply Voltage

7.5 → 14 v DC

Digit Height

8 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

8mm, 3.5 Digit Component Style

Features and Benefits:

8mm digit height
200mV d.c. full scale reading
Auto-zero and auto-polarity
Selectable decimal points
Compact design

LCD 5.5 to 15mm Digit Height, OEM Applications

All have a full scale deflection of 200mVd.c. and user selectable decimal points. All have an operating temperature range of 0 to +50°C unless specified otherwise.

You may be interested in