Lascar Open Frame Linear Power Supply, 250V ac Input, 4.75 → 5.25V dc Output, 1A Output

RS Stock No.: 106-3822Brand: LascarManufacturers Part No.: PSU-20105
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

4.75 → 5.25V dc

Output Current

1A

Number of Outputs

1

Embedded

Yes

Length

115mm

Width

76mm

Depth

23.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear

Stock information temporarily unavailable.

BD 42.586

BD 42.586 Each (Exc. Vat)

BD 46.845

BD 46.845 Each (inc. VAT)

Lascar Open Frame Linear Power Supply, 250V ac Input, 4.75 → 5.25V dc Output, 1A Output

BD 42.586

BD 42.586 Each (Exc. Vat)

BD 46.845

BD 46.845 Each (inc. VAT)

Lascar Open Frame Linear Power Supply, 250V ac Input, 4.75 → 5.25V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 42.586
5 - 9BD 41.982
10 - 24BD 41.327
25 - 49BD 40.645
50+BD 39.924

Technical Document

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

4.75 → 5.25V dc

Output Current

1A

Number of Outputs

1

Embedded

Yes

Length

115mm

Width

76mm

Depth

23.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear