Lascar Open Frame Linear Power Supply, 250V ac Input, ±5 → 15V dc Output, 150mA Output

RS Stock No.: 106-3850Brand: LascarManufacturers Part No.: PSU-203
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

±5 → 15V dc

Output Current

150mA

Number of Outputs

2

Embedded

Yes

Length

105mm

Width

76mm

Depth

29.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear

Stock information temporarily unavailable.

BD 39.408

BD 39.408 Each (Exc. Vat)

BD 43.349

BD 43.349 Each (inc. VAT)

Lascar Open Frame Linear Power Supply, 250V ac Input, ±5 → 15V dc Output, 150mA Output

BD 39.408

BD 39.408 Each (Exc. Vat)

BD 43.349

BD 43.349 Each (inc. VAT)

Lascar Open Frame Linear Power Supply, 250V ac Input, ±5 → 15V dc Output, 150mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 39.408
5 - 9BD 38.846
10 - 24BD 38.252
25 - 49BD 37.620
50+BD 36.949

Technical Document

Specifications

Brand

Lascar

Input Voltage

250V ac

Output Voltage

±5 → 15V dc

Output Current

150mA

Number of Outputs

2

Embedded

Yes

Length

105mm

Width

76mm

Depth

29.6mm

Mounting Type

Open Frame

Load Regulation

±1%

Line Regulation

±1%

Ripple And Noise

5mV

Maximum Temperature

+70°C

Minimum Temperature

0°C

Country of Origin

China

Product details

Open Frame Linear