Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

RS Stock No.: 399-0192Brand: LascarManufacturers Part No.: SP 100
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

9.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

9.4mm, 3.5 Digit, Splash Proof, Lascar SP Series

Features and Benefits:

9.4mm Digit Height
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof

LED 8 to 10mm Digit Height

You may be interested in

BD 14.294

BD 14.294 Each (Exc. Vat)

BD 15.723

BD 15.723 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

BD 14.294

BD 14.294 Each (Exc. Vat)

BD 15.723

BD 15.723 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 14.294
5 - 9BD 13.849
10+BD 13.541
You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

9.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

9.4mm, 3.5 Digit, Splash Proof, Lascar SP Series

Features and Benefits:

9.4mm Digit Height
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof

LED 8 to 10mm Digit Height

You may be interested in