Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

RS Stock No.: 399-0215Brand: LascarManufacturers Part No.: SP 300
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

9.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

9.4mm, 3.5 Digit, Splash Proof, Lascar SP Series

Features and Benefits:

9.4mm Digit Height
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof

LED 8 to 10mm Digit Height

You may be interested in
Stock information temporarily unavailable.

BD 18.337

BD 18.337 Each (Exc. Vat)

BD 20.171

BD 20.171 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %

BD 18.337

BD 18.337 Each (Exc. Vat)

BD 20.171

BD 20.171 Each (inc. VAT)

Lascar Digital Voltmeter DC, LED Display 3.5-Digits ±1 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 18.337
5 - 9BD 17.787
10+BD 17.386
You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LED

Cutout Height

21.3mm

Cutout Width

34mm

Depth

16mm

Supply Voltage

4.75 → 5.25 V dc

Digit Height

9.4 mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Product details

9.4mm, 3.5 Digit, Splash Proof, Lascar SP Series

Features and Benefits:

9.4mm Digit Height
200mV d.c. full scale reading
50mA @ +5V d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Bright Red LED display
Display blanking facility
Splash Proof

LED 8 to 10mm Digit Height

You may be interested in