Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lascar WA-PRO-TC Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

RS Stock No.: 267-5157Brand: LascarManufacturers Part No.: Wireless Alert PRO TC
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

WA-PRO-TC

Measurement Parameters

Temperature

Sensor Type

Type K Thermocouple

Interface Type

Wi-Fi

Data Logger Type

Temperature

Minimum Temperature Measurement

0°C

Maximum Temperature Measurement

200 °C

Power Source

USB

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IPX3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Dimensions

61 x 29 x 13mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 62.364

BD 62.364 Each (Exc. Vat)

BD 68.600

BD 68.600 Each (inc. VAT)

Lascar WA-PRO-TC Temperature Data Logger, Wi-Fi, 1 Input Channel(s)

BD 62.364

BD 62.364 Each (Exc. Vat)

BD 68.600

BD 68.600 Each (inc. VAT)

Lascar WA-PRO-TC Temperature Data Logger, Wi-Fi, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lascar

Number Of Input Channels

1

Model Number

WA-PRO-TC

Measurement Parameters

Temperature

Sensor Type

Type K Thermocouple

Interface Type

Wi-Fi

Data Logger Type

Temperature

Minimum Temperature Measurement

0°C

Maximum Temperature Measurement

200 °C

Power Source

USB

Best Temperature Measurement Accuracy

±1 °C

IP Rating

IPX3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Temperature Measurement Resolution

0.1°C

Dimensions

61 x 29 x 13mm

Country of Origin

United Kingdom