Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laser Vision UV Laser Enhancement Glasses, Red

RS Stock No.: 124-8880Brand: Laser VisionManufacturers Part No.: 775111
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Red

UV Protection

Yes

Style Type

Spectacles

Country of Origin

China

Product details

Laser Enhancement and Safety Glasses

Lightweight wrap-around design, ideal for use with all laser measures and laser levels. These Laser Glasses visibly enhance the brightness of the laser light making it easier to see in bright sunlight or over longer distances. An ideal accessory to enhance the laser dot.
As safety glasses they provide protection for woodworking and machining with power tools and on construction sites.

Features and Benefits

• Can be used for woodworking and machining with power tools or on construction sites
• Lenses offer 99% protection against harmful UV rays

Supplied with

Microfibre bag (can also be used for cleaning)
Instructions for cleaning and using safety glasses

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

Stock information temporarily unavailable.

BD 7.130

BD 7.130 Each (Exc. Vat)

BD 7.843

BD 7.843 Each (inc. VAT)

Laser Vision UV Laser Enhancement Glasses, Red

BD 7.130

BD 7.130 Each (Exc. Vat)

BD 7.843

BD 7.843 Each (inc. VAT)

Laser Vision UV Laser Enhancement Glasses, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Red

UV Protection

Yes

Style Type

Spectacles

Country of Origin

China

Product details

Laser Enhancement and Safety Glasses

Lightweight wrap-around design, ideal for use with all laser measures and laser levels. These Laser Glasses visibly enhance the brightness of the laser light making it easier to see in bright sunlight or over longer distances. An ideal accessory to enhance the laser dot.
As safety glasses they provide protection for woodworking and machining with power tools and on construction sites.

Features and Benefits

• Can be used for woodworking and machining with power tools or on construction sites
• Lenses offer 99% protection against harmful UV rays

Supplied with

Microfibre bag (can also be used for cleaning)
Instructions for cleaning and using safety glasses

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.