Technical Document
Specifications
Brand
LaserlinerMetal Detection Depth
120mm
Stud Detection Depth
20mm
Live AC Conductor Indicator
Yes
Display Type
Colour
Country of Origin
China
Stock information temporarily unavailable.
BD 74.933
BD 74.933 Each (Exc. Vat)
BD 82.426
BD 82.426 Each (inc. VAT)
Laserliner Wall Scanner, Colour Display
1
BD 74.933
BD 74.933 Each (Exc. Vat)
BD 82.426
BD 82.426 Each (inc. VAT)
Laserliner Wall Scanner, Colour Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LaserlinerMetal Detection Depth
120mm
Stud Detection Depth
20mm
Live AC Conductor Indicator
Yes
Display Type
Colour
Country of Origin
China