Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 088.820L 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination,

RS Stock No.: 145-7894Brand: LaserlinerManufacturers Part No.: 088.820L
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

20m

Probe Diameter

25mm

Resolution

640 x 480pixels

Field of View

73°

Illumination Type

LED

Minimum Focus Distance

50mm

Maximum Bending Radius

70mm

Housing Material

Stainless Steel

Stock information temporarily unavailable.

P.O.A.

Laserliner 088.820L 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination,

P.O.A.

Laserliner 088.820L 25mm probe Inspection Camera, 20m Probe Length, 640 x 480pixels Resolution, LED Illumination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

20m

Probe Diameter

25mm

Resolution

640 x 480pixels

Field of View

73°

Illumination Type

LED

Minimum Focus Distance

50mm

Maximum Bending Radius

70mm

Housing Material

Stainless Steel