Technical Document
Specifications
Brand
LaserlinerProbe Length
1.5m
Probe Diameter
7.9mm
Resolution
1280 x 720pixels
Field of View
80°
Illumination Type
LED
Country of Origin
China
Stock information temporarily unavailable.
BD 109.840
BD 109.840 Each (Exc. Vat)
BD 120.824
BD 120.824 Each (inc. VAT)
Laserliner 092.282.55H 7.9mm probe Inspection Camera Extension Cable, 1.5m Probe Length, 1280 x 720pixels Resolution,
1
BD 109.840
BD 109.840 Each (Exc. Vat)
BD 120.824
BD 120.824 Each (inc. VAT)
Laserliner 092.282.55H 7.9mm probe Inspection Camera Extension Cable, 1.5m Probe Length, 1280 x 720pixels Resolution,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LaserlinerProbe Length
1.5m
Probe Diameter
7.9mm
Resolution
1280 x 720pixels
Field of View
80°
Illumination Type
LED
Country of Origin
China