Technical Document
Specifications
Brand
LaserlinerProbe Length
1.5m
Probe Diameter
7.9mm
Resolution
1280 x 720pixels
Field of View
80°
Illumination Type
LED
Country of Origin
China
Stock information temporarily unavailable.
BD 286.968
BD 286.968 Each (Exc. Vat)
BD 315.665
BD 315.665 Each (inc. VAT)
Laserliner 092.933A 7.9mm probe Inspection Camera Kit, 1.5m Probe Length, 1280 x 720pixels Resolution, LED Illumination
1
BD 286.968
BD 286.968 Each (Exc. Vat)
BD 315.665
BD 315.665 Each (inc. VAT)
Laserliner 092.933A 7.9mm probe Inspection Camera Kit, 1.5m Probe Length, 1280 x 720pixels Resolution, LED Illumination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LaserlinerProbe Length
1.5m
Probe Diameter
7.9mm
Resolution
1280 x 720pixels
Field of View
80°
Illumination Type
LED
Country of Origin
China