Laserliner 092.945A 9mm probe Inspection Camera Kit, 1000mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.: 220-5841Brand: LaserlinerManufacturers Part No.: 092.945A
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

1000mm

Probe Diameter

9mm

Resolution

640 x 480pixels

Field of View

57

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

BD 434.786

BD 434.786 Each (Exc. Vat)

BD 478.265

BD 478.265 Each (inc. VAT)

Laserliner 092.945A 9mm probe Inspection Camera Kit, 1000mm Probe Length, 640 x 480pixels Resolution, LED Illumination

BD 434.786

BD 434.786 Each (Exc. Vat)

BD 478.265

BD 478.265 Each (inc. VAT)

Laserliner 092.945A 9mm probe Inspection Camera Kit, 1000mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

1000mm

Probe Diameter

9mm

Resolution

640 x 480pixels

Field of View

57

Illumination Type

LED

Country of Origin

China