Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laserliner 092.946A 17mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination

RS Stock No.: 220-5842Brand: LaserlinerManufacturers Part No.: 092.946A
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

1500mm

Probe Diameter

17mm

Resolution

640 x 480pixels

Field of View

57

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

BD 248.000

BD 248.000 Each (Exc. Vat)

BD 272.800

BD 272.800 Each (inc. VAT)

Laserliner 092.946A 17mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination

BD 248.000

BD 248.000 Each (Exc. Vat)

BD 272.800

BD 272.800 Each (inc. VAT)

Laserliner 092.946A 17mm probe Inspection Camera Kit, 1500mm Probe Length, 640 x 480pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

1500mm

Probe Diameter

17mm

Resolution

640 x 480pixels

Field of View

57

Illumination Type

LED

Country of Origin

China