Laserliner 092.948A 4mm probe Inspection Camera Kit, 400mm Probe Length, 320 X 240pixels Resolution, LED Illumination

RS Stock No.: 214-9639Brand: LaserlinerManufacturers Part No.: 092.948A
brand-logo
View all in Inspection Cameras

Technical Document

Specifications

Probe Length

400mm

Probe Diameter

4mm

Resolution

320 x 240pixels

Field of View

63°

Illumination Type

LED

Country of Origin

China

Stock information temporarily unavailable.

BD 325.039

BD 325.039 Each (Exc. Vat)

BD 357.543

BD 357.543 Each (inc. VAT)

Laserliner 092.948A 4mm probe Inspection Camera Kit, 400mm Probe Length, 320 X 240pixels Resolution, LED Illumination

BD 325.039

BD 325.039 Each (Exc. Vat)

BD 357.543

BD 357.543 Each (inc. VAT)

Laserliner 092.948A 4mm probe Inspection Camera Kit, 400mm Probe Length, 320 X 240pixels Resolution, LED Illumination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Length

400mm

Probe Diameter

4mm

Resolution

320 x 240pixels

Field of View

63°

Illumination Type

LED

Country of Origin

China