Dual-use

Lattice FPGA iCE40HX4K-TQ144, iCE40 HX 3520 Cells, 80kbit, 440 Blocks, 144-Pin TQFP

RS Stock No.: 772-0057Brand: Lattice SemiconductorManufacturers Part No.: iCE40HX4K-TQ144
brand-logo
View all in FPGAs

Technical Document

Specifications

Family Name

iCE40 HX

Number of Logic Cells

3520

Number of Logic Units

440

Number of Registers

3520

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

80kbit

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Supply Voltage

1.26 V

Width

20mm

Minimum Operating Temperature

-40 °C

Product details

Field Programmable Gate Arrays, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.010

BD 5.010 Each (Exc. Vat)

BD 5.511

BD 5.511 Each (inc. VAT)

Lattice FPGA iCE40HX4K-TQ144, iCE40 HX 3520 Cells, 80kbit, 440 Blocks, 144-Pin TQFP
Select packaging type

BD 5.010

BD 5.010 Each (Exc. Vat)

BD 5.511

BD 5.511 Each (inc. VAT)

Lattice FPGA iCE40HX4K-TQ144, iCE40 HX 3520 Cells, 80kbit, 440 Blocks, 144-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

iCE40 HX

Number of Logic Cells

3520

Number of Logic Units

440

Number of Registers

3520

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Number of RAM Bits

80kbit

Dimensions

20 x 20 x 1.45mm

Height

1.45mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.14 V

Maximum Operating Supply Voltage

1.26 V

Width

20mm

Minimum Operating Temperature

-40 °C

Product details

Field Programmable Gate Arrays, Lattice Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more