Leap Leaper-1A Component Tester IC LCD, Model Leaper-1A

RS Stock No.: 771-8553Brand: LeapManufacturers Part No.: Leaper-1A
brand-logo
View all in Component Testers

Technical Document

Specifications

Brand

Leap

Tester Type

IC

Display Type

LCD

Battery Type

9V

Power Source

Battery

Weight

312g

Height

45mm

Length

160mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

+5°C

Model Number p

Leaper-1A

Width

110mm

Product details

Leaper-1A Portable digital logic/driver IC tester

LEAPER-1A is a portable IC Tester that is designed for digital ICs. No PC is required to operate LEAPER-1A, it works complete in a stand-alone mode through power adaptor or batteries.

Easy-operating, particularly designed for the digital ICs
Support low voltage device test
Voltage range: 2.5V/3.0V/3.3V/5V
Device type:54/74 xxxx TTL series, 40/45/14xxx CMOS series, 20xx/28xx Driver IC series
LEAPER-1A also supports other digital ICs which have same logic function as supported digital ICs
Provide idle mode for saving power
High-test speed: generally test an IC in 0.6 second
Small, portable, light and power-saving,usable with batteries
Display: 16 characters in 1 line LCD

BD 142.676

BD 142.676 Each (Exc. Vat)

BD 156.944

BD 156.944 Each (inc. VAT)

Leap Leaper-1A Component Tester IC LCD, Model Leaper-1A

BD 142.676

BD 142.676 Each (Exc. Vat)

BD 156.944

BD 156.944 Each (inc. VAT)

Leap Leaper-1A Component Tester IC LCD, Model Leaper-1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1BD 142.676
2+BD 136.746

Technical Document

Specifications

Brand

Leap

Tester Type

IC

Display Type

LCD

Battery Type

9V

Power Source

Battery

Weight

312g

Height

45mm

Length

160mm

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

+5°C

Model Number p

Leaper-1A

Width

110mm

Product details

Leaper-1A Portable digital logic/driver IC tester

LEAPER-1A is a portable IC Tester that is designed for digital ICs. No PC is required to operate LEAPER-1A, it works complete in a stand-alone mode through power adaptor or batteries.

Easy-operating, particularly designed for the digital ICs
Support low voltage device test
Voltage range: 2.5V/3.0V/3.3V/5V
Device type:54/74 xxxx TTL series, 40/45/14xxx CMOS series, 20xx/28xx Driver IC series
LEAPER-1A also supports other digital ICs which have same logic function as supported digital ICs
Provide idle mode for saving power
High-test speed: generally test an IC in 0.6 second
Small, portable, light and power-saving,usable with batteries
Display: 16 characters in 1 line LCD