Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Leatherman 1/4 in Magnetic Slotted Ratchet Screwdriver, 82.804 mm length

RS Stock No.: 236-3543Brand: LeathermanManufacturers Part No.: 931030
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Tip Type

Slotted

Drive Size

1/4 in

Drive Type

Magnetic

Number of Pieces

1

Overall Length

82.804 mm

Country of Origin

United States

Stock information temporarily unavailable.

BD 14.490

BD 14.490 Each (Exc. Vat)

BD 15.939

BD 15.939 Each (inc. VAT)

Leatherman 1/4 in Magnetic Slotted Ratchet Screwdriver, 82.804 mm length

BD 14.490

BD 14.490 Each (Exc. Vat)

BD 15.939

BD 15.939 Each (inc. VAT)

Leatherman 1/4 in Magnetic Slotted Ratchet Screwdriver, 82.804 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Type

Slotted

Drive Size

1/4 in

Drive Type

Magnetic

Number of Pieces

1

Overall Length

82.804 mm

Country of Origin

United States