Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Handle Material
Aluminium
Closed Length
100mm
Blade Type
Straight
Retractable
Yes
Series
Skeletool
Weight
142g
Country of Origin
United States
Product details
SKELETOOL multi-tool
Multi-tools with stainless steel body.
6061-T6 aluminium handles.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire pliers; HC420 stainless steel straight blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; cross-head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.
BD 61.149
BD 61.149 Each (Exc. Vat)
BD 67.264
BD 67.264 Each (inc. VAT)
1
BD 61.149
BD 61.149 Each (Exc. Vat)
BD 67.264
BD 67.264 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Multitool
Handle Material
Aluminium
Closed Length
100mm
Blade Type
Straight
Retractable
Yes
Series
Skeletool
Weight
142g
Country of Origin
United States
Product details
SKELETOOL multi-tool
Multi-tools with stainless steel body.
6061-T6 aluminium handles.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire pliers; HC420 stainless steel straight blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; cross-head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.