Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves, Size 8, Polyurethane Coating

RS Stock No.: 210-1315Brand: Lebon ProtectionManufacturers Part No.: POLYWHITE/8
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Abrasion Resistant

Glove Material

Polyurethane

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Polywhite

Complies with EN 61340-5-1

No

Country of Origin

China

Stock information temporarily unavailable.

BD 8.525

BD 8.525 1 Bag of 24 (Exc. Vat)

BD 9.377

BD 9.377 1 Bag of 24 (inc. VAT)

Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves, Size 8, Polyurethane Coating

BD 8.525

BD 8.525 1 Bag of 24 (Exc. Vat)

BD 9.377

BD 9.377 1 Bag of 24 (inc. VAT)

Lebon Protection Polywhite White Polyurethane Abrasion Resistant Work Gloves, Size 8, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Abrasion Resistant

Glove Material

Polyurethane

Main Colour of Glove

White

Number of Gloves

12Pairs

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Range

Polywhite

Complies with EN 61340-5-1

No

Country of Origin

China