LEDLENSER LED Keyring Torch Black 25 lm, 96 mm

RS Stock No.: 715-7709Brand: Led LenserManufacturers Part No.: 500882
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P3

Range

31 m

Beam Type

Flood, Spot

Length

96 mm

Colour

Black

Weight with Batteries

35g

Country of Origin

China

Product details

Ledlenser P3 Key Ring Torch

The Ledlenser P3 is a compact keyring torch made from aircraft grade black aluminium. At just 9cm long, the P3 comes with a keyring attachment, plus several accessories which make it the perfect torch for carrying about with you.
The Lenlenser P3 features a single on/off switch at the top. The P3 lasts up to 6 hours from full charge and offers up to 25lm output.

Advanced Focus System
The head of the P3 torch can be slid back and forth to adjust the beam from spot to flood. It enables quick and easy movement from low beam light to sharper long distance light. The spot beam can reach up to 60m.

Is it water resistant?
Yes the Ledlenser P3 is rated IPX4 and therefore protect from splashing water in any direction. Therefore you will have no problems with the P3 if you get caught in the rain.

What does it come with?
1 x pocket clip
1 x wrist lanyard
1 x nylon pouch with carabiner
1 x AAA battery

Supplied with

Ballistic nylon pouch with carabiner, pocket clip, lanyard and 1 x AAA alkaline battery packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED LED Torch 90 lm
BD 12.753Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Keyring Torch Black 25 lm, 96 mm

P.O.A.

LEDLENSER LED Keyring Torch Black 25 lm, 96 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LEDLENSER LED LED Torch 90 lm
BD 12.753Each (Exc. Vat)

Technical Document

Specifications

Torch Style

Keyring Torch

Rechargeable

No

Lamp Type

LED

Luminosity

25 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

P3

Range

31 m

Beam Type

Flood, Spot

Length

96 mm

Colour

Black

Weight with Batteries

35g

Country of Origin

China

Product details

Ledlenser P3 Key Ring Torch

The Ledlenser P3 is a compact keyring torch made from aircraft grade black aluminium. At just 9cm long, the P3 comes with a keyring attachment, plus several accessories which make it the perfect torch for carrying about with you.
The Lenlenser P3 features a single on/off switch at the top. The P3 lasts up to 6 hours from full charge and offers up to 25lm output.

Advanced Focus System
The head of the P3 torch can be slid back and forth to adjust the beam from spot to flood. It enables quick and easy movement from low beam light to sharper long distance light. The spot beam can reach up to 60m.

Is it water resistant?
Yes the Ledlenser P3 is rated IPX4 and therefore protect from splashing water in any direction. Therefore you will have no problems with the P3 if you get caught in the rain.

What does it come with?
1 x pocket clip
1 x wrist lanyard
1 x nylon pouch with carabiner
1 x AAA battery

Supplied with

Ballistic nylon pouch with carabiner, pocket clip, lanyard and 1 x AAA alkaline battery packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
LEDLENSER LED LED Torch 90 lm
BD 12.753Each (Exc. Vat)