Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

LEDLENSER LED Head Torch 180 lm, 120 m Range

RS Stock No.: 787-9620Brand: Led LenserManufacturers Part No.: 6105 - SEO5 Black
brand-logo
View all in Head Torches

Technical Document

Specifications

Rechargeable

No

Model Number

SEO5

Lamp Type

LED

Luminosity

180 lm

Batteries

AAA

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Black

Head Diameter

21mm

Case Material

Plastic

Country of Origin

China

Product details

Ledlenser SEO 5 LED Focusing Head Torch

The Ledlenser SEO5 is a great quality headlamp for performance oriented people. This head torch uses one high quality white LED, which produces up to 180 lumens. The SEO5 features a dimming function, which remembers the last setting used, it controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Ledlenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO5 is anti allergic, easy to remove and washable

Brightness: 180 lumens high power / 20 lumens low power
Battery Life: 7 hours high power / 25 hours low power
3x AAA Alkaline batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Head Torch 180 lm, 120 m Range

P.O.A.

LEDLENSER LED Head Torch 180 lm, 120 m Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Rechargeable

No

Model Number

SEO5

Lamp Type

LED

Luminosity

180 lm

Batteries

AAA

Hazardous Area

No

Range

120 m

Beam Type

Flood, Spot

Weight with Batteries

105g

Colour

Black

Head Diameter

21mm

Case Material

Plastic

Country of Origin

China

Product details

Ledlenser SEO 5 LED Focusing Head Torch

The Ledlenser SEO5 is a great quality headlamp for performance oriented people. This head torch uses one high quality white LED, which produces up to 180 lumens. The SEO5 features a dimming function, which remembers the last setting used, it controls the beam intensity from 100% power down to 15% power, the head torch also incorporates an advanced focus system and one high intensity red LED for night vision. The head section of the SEO5 can be swivelled downwards, to direct the light where you want it. This Ledlenser headlamp comes with a key lock, to prevent the lamp from switching on accidentally. The headband of the SEO5 is anti allergic, easy to remove and washable

Brightness: 180 lumens high power / 20 lumens low power
Battery Life: 7 hours high power / 25 hours low power
3x AAA Alkaline batteries (included)
Waterproof Level: IPX6
SMART Light Technology (SLT)
Advanced Focus System (AFS)
Rotating head
Glare-Free red LED light
Washable headband
Carabiner
Transport securing mechanism
High comfort level
Low weight

Supplied with

Batteries, washable headband, Carabiner hook, operating instructions

You may be interested in