Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ledil C10756_Cute-3-W-RE 3-Way LED Lens, 38 ° Wide Angle Beam

RS Stock No.: 710-7789Brand: LedilManufacturers Part No.: C10756_Cute-3-W-RE
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Number of LEDs Per Lens

3

Emission Pattern

Wide Angle

Viewing Angle

38 °

Affixing Method

Glue, Pin

For Use With

Luxeon Rebel Series LEDs

Dimensions

35 (Dia.) x 15mm

Clear or Diffused

Clear

Diameter

35mm

Height

15mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ledil C10756_Cute-3-W-RE 3-Way LED Lens, 38 ° Wide Angle Beam

P.O.A.

Ledil C10756_Cute-3-W-RE 3-Way LED Lens, 38 ° Wide Angle Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ledil

Number of LEDs Per Lens

3

Emission Pattern

Wide Angle

Viewing Angle

38 °

Affixing Method

Glue, Pin

For Use With

Luxeon Rebel Series LEDs

Dimensions

35 (Dia.) x 15mm

Clear or Diffused

Clear

Diameter

35mm

Height

15mm

You may be interested in