Ledil C11425_STRADA-T-DW, Strada-T Series LED Lens, Street Lighting Beam

RS Stock No.: 168-7711Brand: LedilManufacturers Part No.: C11425_STRADA-T-DW
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Strada-T

Product Type

LED Lens

Lens Shape

Rectangle

Number of LEDs Per Lens

1

Emission Pattern

Street Lighting

Affixing Method

Pin, Tape

For Use With

Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome

Dimensions

19.6 x 15.5 x 10.7mm

Clear or Diffused

Clear

Height

10.7mm

Kit Contents

Lens

Length

19.6mm

Width

15.5mm

Country of Origin

China

Product details

LEDiL STRADA-T Series LED Lenses

Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.

Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Stock information temporarily unavailable.

BD 98.208

BD 0.682 Each (In a Tray of 144) (Exc. Vat)

BD 108.029

BD 0.750 Each (In a Tray of 144) (inc. VAT)

Ledil C11425_STRADA-T-DW, Strada-T Series LED Lens, Street Lighting Beam

BD 98.208

BD 0.682 Each (In a Tray of 144) (Exc. Vat)

BD 108.029

BD 0.750 Each (In a Tray of 144) (inc. VAT)

Ledil C11425_STRADA-T-DW, Strada-T Series LED Lens, Street Lighting Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ledil

Series

Strada-T

Product Type

LED Lens

Lens Shape

Rectangle

Number of LEDs Per Lens

1

Emission Pattern

Street Lighting

Affixing Method

Pin, Tape

For Use With

Cree XP-E, Cree XP-G, Lumileds LUXEON A, Lumileds LUXEON Rebel, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM OSLON Square, OSRAM OSLON SSL 150, OSRAM OSLON SSL 80, Seoul Z5, Sharp Double Dome

Dimensions

19.6 x 15.5 x 10.7mm

Clear or Diffused

Clear

Height

10.7mm

Kit Contents

Lens

Length

19.6mm

Width

15.5mm

Country of Origin

China

Product details

LEDiL STRADA-T Series LED Lenses

Strada-T-DN (wide batwing design) LED lenses and Strada-T-DW (wide side-emitting design) LED lenses from Ledil, are asymmetric lenses used ideally in combination to fit a wide range of applications, especially Street lighting. Being asymmetrical in the 90-270 axis and symmetrical in the 0-180 axis, allows STRADA-T lenses to direct more light on to the street side without the necessity of tilting the lamp head. With a footprint of 20 x 16mm, STRADA-T lenses can be densely packed to form arrays.

Very uniform light distribution
High optical efficiency, up to 92%
Lens material: optical grade PMMA

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.