Ledil C12598_LENINA-M, Lenina Series LED Reflector

RS Stock No.: 889-2260Brand: LedilManufacturers Part No.: C12598_LENINA-M
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Brand

Ledil

Series

Lenina

Product Type

LED Reflector

For Use With

Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13

Dimensions

74 (Dia.) x 40mm

Diameter

74mm

Height

40mm

Beam Angle

28°

Country of Origin

China

Product details

LEDiL LENINA Series LED Reflectors

The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors

Stock information temporarily unavailable.

BD 3.025

BD 3.025 Each (Exc. Vat)

BD 3.327

BD 3.327 Each (inc. VAT)

Ledil C12598_LENINA-M, Lenina Series LED Reflector

BD 3.025

BD 3.025 Each (Exc. Vat)

BD 3.327

BD 3.327 Each (inc. VAT)

Ledil C12598_LENINA-M, Lenina Series LED Reflector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.025
10 - 24BD 2.832
25 - 49BD 2.590
50 - 99BD 2.514
100+BD 2.426

Technical Document

Specifications

Brand

Ledil

Series

Lenina

Product Type

LED Reflector

For Use With

Citizen CLL04x/CLU044, Cree CXA30, Cree CXB30, OSRAM SOLERIQ P13

Dimensions

74 (Dia.) x 40mm

Diameter

74mm

Height

40mm

Beam Angle

28°

Country of Origin

China

Product details

LEDiL LENINA Series LED Reflectors

The LENINA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The LENINA reflector assemblies form part of a larger system that provides a wide variety of possibilities. A LENA adaptor base can be clipped onto the reflector allows them to be screwed onto the PCB. There is also a range of different LENINA bases that can be used with the reflector assemblies.
Made using aluminium coated PC, the LENINA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern.
LENINA LED reflectors offer a range of beam types from a spot to extra wide angle. They are ideal for applications requiring directional light including: replacement of halogen and incandescent lamps and spotlights for use in retail lighting, office lighting, restaurant lighting and museums.

LEDiL Reflectors