Ledil C18319_ADELIA-110-S, C18319 Series LED Reflector, Spot Beam

Technical Document
Specifications
Brand
LedilSeries
C18319
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Lens Colour
Silver
Emission Pattern
Spot
Lens Material
Aluminium
Country of Origin
China
BD 213.900
BD 3.565 Each (In a Box of 60) (Exc. Vat)
BD 235.290
BD 3.921 Each (In a Box of 60) (inc. VAT)
60
BD 213.900
BD 3.565 Each (In a Box of 60) (Exc. Vat)
BD 235.290
BD 3.921 Each (In a Box of 60) (inc. VAT)
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
C18319
Product Type
Reflector
Lens Shape
Elliptical
Number of LEDs Per Lens
1
Lens Colour
Silver
Emission Pattern
Spot
Lens Material
Aluminium
Country of Origin
China